Part Details for BA8205 by ROHM Semiconductor
Overview of BA8205 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BA8205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 170 |
|
$0.6000 / $1.8750 | Buy Now |
|
Quest Components | TELEPHONE RINGER CKT, PDIP8 | 136 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for BA8205
BA8205 CAD Models
BA8205 Part Data Attributes
|
BA8205
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA8205
ROHM Semiconductor
Telephone Ringer Circuit, PDIP8, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4 mm | |
Surface Mount | NO | |
Telecom IC Type | TELEPHONE RINGER CIRCUIT | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for BA8205
This table gives cross-reference parts and alternative options found for BA8205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA8205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC34017-1P | TELEPHONE RINGER CKT, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | BA8205 vs MC34017-1P |