Part Details for BA7760F-E1 by ROHM Semiconductor
Overview of BA7760F-E1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA7760F-E1
BA7760F-E1 CAD Models
BA7760F-E1 Part Data Attributes
|
BA7760F-E1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA7760F-E1
ROHM Semiconductor
Audio Amplifier, 2 Channel(s), Bipolar, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3/e2 | |
Length | 8.7 mm | |
Number of Channels | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 6.1 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 4.4 mm |
Alternate Parts for BA7760F-E1
This table gives cross-reference parts and alternative options found for BA7760F-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA7760F-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA7760F-T1 | Audio Amplifier, 2 Channel(s), PDSO14, SOP-14 | ROHM Semiconductor | BA7760F-E1 vs BA7760F-T1 |
BA7760F-E2 | Audio Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO14, SOP-14 | ROHM Semiconductor | BA7760F-E1 vs BA7760F-E2 |
BA7760FT2 | 1 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOP-14 | ROHM Semiconductor | BA7760F-E1 vs BA7760FT2 |
BA7760FT1 | 1 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOP-14 | ROHM Semiconductor | BA7760F-E1 vs BA7760FT1 |
BA7760FE2 | 2 CHANNEL, AUDIO AMPLIFIER, PDSO14, SOP-14 | ROHM Semiconductor | BA7760F-E1 vs BA7760FE2 |