Part Details for BA715010400 by EXXELIA Group
Overview of BA715010400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA715010400
BA715010400 CAD Models
BA715010400 Part Data Attributes
|
BA715010400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
BA715010400
EXXELIA Group
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for BA715010400
This table gives cross-reference parts and alternative options found for BA715010400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA715010400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC154K400BIK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BA715010400 vs MMC154K400BIK |
MEF-154K0400DT1153 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | BA715010400 vs MEF-154K0400DT1153 |
MEB-154K0400DB1151 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | BA715010400 vs MEB-154K0400DB1151 |
MEB-154K0400DT1153 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | BA715010400 vs MEB-154K0400DT1153 |
X621.15-10-400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | BA715010400 vs X621.15-10-400 |
MMHD0400K15400000050 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BA715010400 vs MMHD0400K15400000050 |
MEB-154K0400DB1152 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | BA715010400 vs MEB-154K0400DB1152 |
MMC154K400AIK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | BA715010400 vs MMC154K400AIK |
MEF-154K0400DB1156 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | BA715010400 vs MEF-154K0400DB1156 |
MDDSA2G154KT2I5 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | BA715010400 vs MDDSA2G154KT2I5 |