Part Details for BA6301F-T1 by ROHM Semiconductor
Overview of BA6301F-T1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BA6301F-T1
BA6301F-T1 CAD Models
BA6301F-T1 Part Data Attributes:
|
BA6301F-T1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA6301F-T1
ROHM Semiconductor
Voltage to Frequency Converter, 1 Func, PDSO16, SOP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 13 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BA6301F-T1
This table gives cross-reference parts and alternative options found for BA6301F-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA6301F-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA6301FT1 | VOLTAGE-FREQUENCY CONVERTER, PDSO16, SOP-16 | ROHM Semiconductor | BA6301F-T1 vs BA6301FT1 |
BA6301FE2 | VOLTAGE-FREQUENCY CONVERTER, PDSO16, SOP-16 | ROHM Semiconductor | BA6301F-T1 vs BA6301FE2 |
BA6301F | Voltage to Frequency Converter, 1 Func, PDSO16, SOP-16 | ROHM Semiconductor | BA6301F-T1 vs BA6301F |
BA6301F-T2 | Voltage to Frequency Converter, 1 Func, PDSO16, SOP-16 | ROHM Semiconductor | BA6301F-T1 vs BA6301F-T2 |
BA6301FE1 | VOLTAGE-FREQUENCY CONVERTER, PDSO16, SOP-16 | ROHM Semiconductor | BA6301F-T1 vs BA6301FE1 |