BA6222FP-YE2
ROHM Semiconductor
Description: Brush DC Motor Controller, 2.2A, PDSO25, ROHS COMPLIANT, HSOP-25

Overview of BA6222FP-YE2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for BA6222FP-YE2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BA6222FP-YE2 by ROHM Semiconductor

BA6222FP-YE2
ROHM Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
HSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
BRUSH DC MOTOR CONTROLLER
JESD-30 Code
R-PDSO-G25
Length
13.6 mm
Number of Functions
1
Number of Terminals
25
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Output Current-Max
2.2 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Seated Height-Max
2.11 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
8 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
5.4 mm
Want to compare parts?
  1. BA6222FP-YE2
    ROHM Semiconductor
    Brush DC Motor Controller, 2.2A, PDSO25, ROHS COMPLIANT, HSOP-25
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA6222FP-YE2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA6222FP-YE2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA6222FP-YE2 would you like to use for your alert(s)?
  • Please alert me when BA6222FP-YE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA6222FP-YE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA6222FP-YE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA6222FP-YE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA6222FP-YE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA6222FP-YE2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: