-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, 3-Character, High Efficiency Red, 14.2mm, ROHS COMPLIANT PACKAGE-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-2235-ND
|
DigiKey | DISPLAY 7SEG 0.56" TRP RED 12DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
248 In Stock |
|
$2.5961 / $6.0500 | Buy Now |
DISTI #
604-BA56-12EWA
|
Mouser Electronics | LED Displays & Accessories Tri Red 625nm Common Anode RoHS: Compliant | 124 |
|
$2.8800 / $6.0400 | Buy Now |
|
Quest Components | 12 |
|
$4.3648 / $5.9520 | Buy Now | |
DISTI #
BA56-12EWA
|
TTI | LED Displays & Accessories Tri Red 625nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 183 In Stock |
|
$2.4900 / $3.4800 | Buy Now |
DISTI #
000000000000997602
|
Sager | LED Displays & Accessories Tri Red 625nm Common Anode | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA56-12EWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
BA56-12EWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, 3-Character, High Efficiency Red, 14.2mm, ROHS COMPLIANT PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-12 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 625 nm |