-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Amplifier, 5W, 2 Channel(s), 1 Func, Bipolar, ROHS COMPLIANT, SIP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Audio Amplifier Circuit, Dual, 12 Pin, Plastic, SIP | 80 |
|
$1.1200 / $2.2400 | Buy Now |
|
Quest Components | Audio Amplifier Circuit, Dual, 12 Pin, Plastic, SIP | 4 |
|
$2.1900 / $3.2850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA5406
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA5406
ROHM Semiconductor
Audio Amplifier, 5W, 2 Channel(s), 1 Func, Bipolar, ROHS COMPLIANT, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Package Description | , SIP12,.1 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 46 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-XSFM-T12 | |
JESD-609 Code | e2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 5 W | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP12,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BA5406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA5406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA6120A2RGYT | Stereo, 9.0- to 33.0-V, analog input headphone amplifier with 128 dB dynamic range 14-VQFN -40 to 85 | Texas Instruments | BA5406 vs TPA6120A2RGYT |
TPA6120A2DWPG4 | Stereo, 9.0- to 33.0-V, analog input headphone amplifier with 128 dB dynamic range 20-SO PowerPAD -40 to 85 | Texas Instruments | BA5406 vs TPA6120A2DWPG4 |