Part Details for BA479S-TAP by Telefunken Microelectronics Gmbh
Overview of BA479S-TAP by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Part Details for BA479S-TAP
BA479S-TAP CAD Models
BA479S-TAP Part Data Attributes
|
BA479S-TAP
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
BA479S-TAP
Telefunken Microelectronics Gmbh
Pin Diode, 30V V(BR),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 30 V | |
Diode Type | PIN DIODE | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 4 µs | |
Operating Temperature-Max | 125 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |