Part Details for BA4560FV-GE2 by ROHM Semiconductor
Overview of BA4560FV-GE2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BA4560FV-GE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA4560FV-GE2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SSOPB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2011 In Stock |
|
$0.1389 / $0.4900 | Buy Now |
DISTI #
BA4560FV-GE2
|
Avnet Americas | OP Amp Dual GP ±15V/30V 8-Pin SSOP-B Embossed T/R - Tape and Reel (Alt: BA4560FV-GE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1595 / $0.2035 | Buy Now |
DISTI #
755-BA4560FV-GE2
|
Mouser Electronics | Operational Amplifiers - Op Amps Lo Noise Dual Supply Vltg Op Amp RoHS: Compliant | 2005 |
|
$0.1380 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1411 | Buy Now |
|
Ameya Holding Limited | IC OPAMP LN 8SSOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.1839 / $0.5886 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8SSOPB | 4385 |
|
$0.1442 / $0.5444 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 43 |
|
$0.1160 / $0.3220 | Buy Now |
Part Details for BA4560FV-GE2
BA4560FV-GE2 CAD Models
BA4560FV-GE2 Part Data Attributes
|
BA4560FV-GE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4560FV-GE2
ROHM Semiconductor
IC OPAMP LN 8SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |