Amplifier Circuits
BA4558
Description: Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, DIP-8

Overview of BA4558 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BA4558 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1298
RFQ
Quest Components Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, DIP 1038
  • 1 $1.0000
  • 14 $0.4500
  • 112 $0.3000
$0.3000 / $1.0000 Buy Now

CAD Models for BA4558 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BA4558 by ROHM Semiconductor

BA4558
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
DIP
Package Description
DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
ROHM Semiconductor
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.5 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e2
Length
9.3 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.7 mm
Slew Rate-Nom
1 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Gain-Min
19952.6
Width
7.62 mm
Want to compare parts?
  1. BA4558
    ROHM Semiconductor
    Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, DIP-8
    VS

Alternate Parts for BA4558

This table gives cross-reference parts and alternative options found for BA4558. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA4558, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC4556-D08-T Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, DIP-8 Unisonic Technologies Co Ltd BA4558 vs MC4556-D08-T
Part Number Description Manufacturer Compare
MC4556-D08-T Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, DIP-8 Unisonic Technologies Co Ltd BA4558 vs MC4556-D08-T
MC4556L-D08-T Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, LEAD FREE, DIP-8 Unisonic Technologies Co Ltd BA4558 vs MC4556L-D08-T

Related Parts for BA4558

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA4558 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA4558 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA4558 would you like to use for your alert(s)?
  • Please alert me when BA4558 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA4558 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA4558 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA4558 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA4558.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA4558 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: