Part Details for BA4510F-E2 by ROHM Semiconductor
Overview of BA4510F-E2 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for BA4510F-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6357
|
Newark | Opamp, 10Mhz, -20 To 75Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:5V/Μs, Supply Voltage Range:2V To 7V, ± 1V To ± 3.5V, Amplifier Case Style:Sop, No. Of Pins:8Pins, Operating Temperature Min:-20°C, Operating Rohs Compliant: Yes |Rohm BA4510F-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4130 / $0.9050 | Buy Now |
DISTI #
BA4510F-E2CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2496 In Stock |
|
$0.3275 / $1.5100 | Buy Now |
DISTI #
BA4510F-E2
|
Avnet Americas | OP Amp Dual GP ?3.5V/7V 8-Pin SOP T/R - Tape and Reel (Alt: BA4510F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BA4510F-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps OPAMP DUAL RoHS: Compliant | 3705 |
|
$0.3380 / $0.8700 | Buy Now |
|
Future Electronics | BA4510F Series 36 V 10 MHz SMT Low Noise Operational Amplifier - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.2520 | Buy Now |
DISTI #
77265082
|
Verical | Op Amp Dual Low Noise Amplifier ±3.5V/7V 8-Pin SOP T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 2345 | Americas - 2380 |
|
$0.4800 / $0.8400 | Buy Now |
DISTI #
39222781
|
Verical | Op Amp Dual Low Noise Amplifier ±3.5V/7V 8-Pin SOP T/R RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1901 | Americas - 2166 |
|
$0.3891 / $0.6223 | Buy Now |
|
Quest Components | 1732 |
|
$0.4393 / $1.2550 | Buy Now | |
DISTI #
BA4510F-E2
|
TME | IC: operational amplifier Min Qty: 1 | 0 |
|
$0.1860 / $0.5530 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 10MHZ 8SOP Min Qty: 1 | 100-Authorized Distributor |
|
$0.3640 / $0.8100 | Buy Now |
Part Details for BA4510F-E2
BA4510F-E2 CAD Models
BA4510F-E2 Part Data Attributes
|
BA4510F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA4510F-E2
ROHM Semiconductor
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 5 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Slew Rate-Nom | 5 V/us | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Min | 1000 | |
Width | 4.4 mm |