Part Details for BA4217 by Rakon Limited
Overview of BA4217 by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for BA4217
BA4217 CAD Models
BA4217 Part Data Attributes
|
BA4217
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
BA4217
Rakon Limited
200 MHz - 207 MHz RF/MICROWAVE 4 PORT CIRCULATOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Additional Feature | N-F | |
Construction | COAXIAL | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 207 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | 4 PORT CIRCULATOR | |
VSWR-Max | 1.3 |