Datasheets
BA41W12SAT by: ROHM Semiconductor

Fixed Positive Standard Regulator, 2 Output, 8V1, 5V2, BIPolar, PSFM5, TO-220, 5 PIN

Part Details for BA41W12SAT by ROHM Semiconductor

Overview of BA41W12SAT by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Part Details for BA41W12SAT

BA41W12SAT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BA41W12SAT Part Data Attributes

BA41W12SAT ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
BA41W12SAT ROHM Semiconductor Fixed Positive Standard Regulator, 2 Output, 8V1, 5V2, BIPolar, PSFM5, TO-220, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Part Package Code SFM
Package Description TO-220, 5 PIN
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 25 V
Input Voltage-Min 9 V
JESD-30 Code R-PSFM-T5
JESD-609 Code e3/e2
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Output Voltage1-Max 8.4 V
Output Voltage1-Min 7.6 V
Output Voltage1-Nom 8 V
Output Voltage2-Max 5.25 V
Output Voltage2-Min 4.75 V
Output Voltage2-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SFM
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Technology BIPOLAR
Terminal Finish TIN/TIN COPPER
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 5%

Alternate Parts for BA41W12SAT

This table gives cross-reference parts and alternative options found for BA41W12SAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA41W12SAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPC37M32TJ-AZ UPC37M32TJ-AZ Renesas Electronics Corporation BA41W12SAT vs UPC37M32TJ-AZ
UPC37M32TJ-E1 Fixed Positive Standard Regulator, 2 Output, 3.3V1, 2.5V2, BIPolar, PSSO5, SC-98, 5 PIN NEC Electronics America Inc BA41W12SAT vs UPC37M32TJ-E1
UPC37M31TJ-E2-AZ Fixed Positive Standard Regulator, 2 Output, 3.3V1, 1.8V2, BIPolar, PSSO5, SC-98, 5 PIN NEC Electronics America Inc BA41W12SAT vs UPC37M31TJ-E2-AZ
UPC37M32TJ Fixed Positive Standard Regulator, 2 Output, 3.3V1, 2.5V2, BIPolar, PSSO5, SC-98, 5 PIN NEC Electronics America Inc BA41W12SAT vs UPC37M32TJ
UPC37M32TJ-E1-AZ UPC37M32TJ-E1-AZ Renesas Electronics Corporation BA41W12SAT vs UPC37M32TJ-E1-AZ
UPC37M21TJ-E2-AZ Fixed Positive Standard Regulator, 2 Output, 2.5V1, 1.8V2, BIPolar, PSSO5, SC-98, 5 PIN NEC Electronics America Inc BA41W12SAT vs UPC37M21TJ-E2-AZ
UPC37M21TJ Fixed Positive Standard Regulator, 2 Output, 2.5V1, 1.8V2, BIPolar, PSSO5, SC-98, 5 PIN NEC Electronics America Inc BA41W12SAT vs UPC37M21TJ
UPC37M32TJ-AZ Fixed Positive Standard Regulator, 2 Output, 3.3V1, 2.5V2, BIPolar, PSSO5, SC-98, 5 PIN NEC Electronics America Inc BA41W12SAT vs UPC37M32TJ-AZ
UPC37M32HB-AZ Fixed Positive Standard Regulator, 2 Output, 3.3V1, 2.5V2, BIPolar, PSIP5, SC-99, 5 PIN NEC Electronics America Inc BA41W12SAT vs UPC37M32HB-AZ
CS-8391DP5 Fixed Positive Standard Regulator, 2 Output, 5V1, 5V2, BIPolar, PSSO5, D2PAK-5 Cherry Semiconductor Corporation BA41W12SAT vs CS-8391DP5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA41W12SAT by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA41W12SAT by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA41W12SAT would you like to use for your alert(s)?
  • Please alert me when BA41W12SAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA41W12SAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA41W12SAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA41W12SAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA41W12SAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA41W12SAT by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: