Part Details for BA3830F-T2 by ROHM Semiconductor
Overview of BA3830F-T2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BA3830F-T2
BA3830F-T2 CAD Models
BA3830F-T2 Part Data Attributes
|
BA3830F-T2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3830F-T2
ROHM Semiconductor
Switched Capacitor Filter, 1 Func, Bandpass, PDSO18, SOP-18
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
JESD-30 Code | R-PDSO-G18 | |
Length | 11.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response | BANDPASS | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |