Part Details for BA3714FE2 by ROHM Semiconductor
Overview of BA3714FE2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA3714FE2
BA3714FE2 CAD Models
BA3714FE2 Part Data Attributes
|
BA3714FE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3714FE2
ROHM Semiconductor
SPECIALTY ANALOG CIRCUIT, PDSO8, SOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for BA3714FE2
This table gives cross-reference parts and alternative options found for BA3714FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA3714FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA3714F-T1 | Analog Circuit, 1 Func, PDSO8, SOP-8 | ROHM Semiconductor | BA3714FE2 vs BA3714F-T1 |
AWR1843ABSABLQ1 | Single-chip 76-GHz to 81-GHz automotive radar sensor integrating DSP, MCU and radar accelerator 161-FCCSP -40 to 125 | Texas Instruments | BA3714FE2 vs AWR1843ABSABLQ1 |