Part Details for BA3574AFSE2 by ROHM Semiconductor
Overview of BA3574AFSE2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for BA3574AFSE2
BA3574AFSE2 CAD Models
BA3574AFSE2 Part Data Attributes:
|
BA3574AFSE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3574AFSE2
ROHM Semiconductor
Tone Control Circuit, 1 Channel(s), PDSO20, SSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.7 mm | |
Number of Bands | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |
Alternate Parts for BA3574AFSE2
This table gives cross-reference parts and alternative options found for BA3574AFSE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA3574AFSE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA3574AFS | Tone Control Circuit, 1 Channel(s), PDSO20, SSOP-20 | ROHM Semiconductor | BA3574AFSE2 vs BA3574AFS |
BA3574BFS | Tone Control Circuit, 1 Channel(s), PDSO20, SSOP-20 | ROHM Semiconductor | BA3574AFSE2 vs BA3574BFS |
BA3574BFS-E2 | Tone Control Circuit, 1 Channel(s), PDSO20, SSOP-20 | ROHM Semiconductor | BA3574AFSE2 vs BA3574BFS-E2 |
BA3574BFS-T2 | Tone Control Circuit, 1 Channel(s), PDSO20, SSOP-20 | ROHM Semiconductor | BA3574AFSE2 vs BA3574BFS-T2 |
BA3574AFST1 | Tone Control Circuit, 1 Channel(s), PDSO20, SSOP-20 | ROHM Semiconductor | BA3574AFSE2 vs BA3574AFST1 |