Part Details for BA3570FST2 by ROHM Semiconductor
Overview of BA3570FST2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA3570FST2
BA3570FST2 CAD Models
BA3570FST2 Part Data Attributes:
|
BA3570FST2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3570FST2
ROHM Semiconductor
1 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO24, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Consumer IC Type | TONE CONTROL CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3/e2 | |
Length | 10 mm | |
Number of Bands | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 7.2 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.4 mm |
Alternate Parts for BA3570FST2
This table gives cross-reference parts and alternative options found for BA3570FST2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA3570FST2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA3570FS | Tone Control Circuit, 1 Channel(s), Bipolar, PDSO24, SSOP-24 | ROHM Semiconductor | BA3570FST2 vs BA3570FS |
BA3570FS-E1 | Tone Control Circuit, 1 Channel(s), PDSO24, SSOP-24 | ROHM Semiconductor | BA3570FST2 vs BA3570FS-E1 |
BA3570FSE1 | 1 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO24, SSOP-24 | ROHM Semiconductor | BA3570FST2 vs BA3570FSE1 |
BA3570FS-E2 | Tone Control Circuit, 1 Channel(s), Bipolar, PDSO24, SSOP-24 | ROHM Semiconductor | BA3570FST2 vs BA3570FS-E2 |
BA3570FS-T1 | Tone Control Circuit, 1 Channel(s), PDSO24, SSOP-24 | ROHM Semiconductor | BA3570FST2 vs BA3570FS-T1 |
BA3570FST1 | 1 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO24, SSOP-24 | ROHM Semiconductor | BA3570FST2 vs BA3570FST1 |