Consumer Circuits
BA3529AFP
ROHM Semiconductor
Description: Audio Amplifier, 0.034W, 2 Channel(s), 1 Func, Bipolar, PDSO30, HSOP-28

Overview of BA3529AFP by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BA3529AFP by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BA3529AFP by ROHM Semiconductor

BA3529AFP
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
HSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Consumer IC Type
AUDIO AMPLIFIER
Gain
39 dB
Harmonic Distortion
10%
JESD-30 Code
R-PDSO-G30
JESD-609 Code
e3/e2
Length
18.5 mm
Number of Channels
2
Number of Functions
1
Number of Terminals
30
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Output Power-Nom
0.034 W
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Equivalence Code
SOP42,.4,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.41 mm
Supply Current-Max
18 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.8 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN/TIN COPPER
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
7.5 mm
Want to compare parts?
  1. BA3529AFP
    ROHM Semiconductor
    Audio Amplifier, 0.034W, 2 Channel(s), 1 Func, Bipolar, PDSO30, HSOP-28
    VS

Alternate Parts for BA3529AFP

This table gives cross-reference parts and alternative options found for BA3529AFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA3529AFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BA3529AFP-T2 Audio Amplifier, 0.034W, 2 Channel(s), PDSO28, HSOP-28 ROHM Semiconductor BA3529AFP vs BA3529AFP-T2
BA3529AFP-E1 Audio Amplifier, 0.034W, 2 Channel(s), Bipolar, PDSO28, HSOP-28 ROHM Semiconductor BA3529AFP vs BA3529AFP-E1
Part Number Description Manufacturer Compare
BA3529AFP-T2 Audio Amplifier, 0.034W, 2 Channel(s), PDSO28, HSOP-28 ROHM Semiconductor BA3529AFP vs BA3529AFP-T2
BA3529AFP-E1 Audio Amplifier, 0.034W, 2 Channel(s), Bipolar, PDSO28, HSOP-28 ROHM Semiconductor BA3529AFP vs BA3529AFP-E1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA3529AFP by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA3529AFP by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA3529AFP would you like to use for your alert(s)?
  • Please alert me when BA3529AFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA3529AFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA3529AFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA3529AFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA3529AFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA3529AFP by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: