-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, 5 X 6.40 MM, 1.35 MM HEIGHT, ROHS COMPLIANT, SSOP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6312
|
Newark | Op Amp, Aec-Q100, Quad, 4Mhz, Ssop-14, No. Of Channels:4Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:3V To 36V, ± 1.5V To ± 18V, Ic Case/Package:Ssop, No. Of Pins:14Pins, Amplifier Type:General Purpose Rohs Compliant: Yes |Rohm BA3474YFV-CE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6180 / $1.5800 | Buy Now |
DISTI #
BA3474YFV-CE2CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SSOPB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4492 In Stock |
|
$0.5333 / $2.2000 | Buy Now |
DISTI #
BA3474YFV-CE2
|
Avnet Americas | OP Amp Quad 10V/us 3V to 36V/?1.5V to ?18V 14-Pin SSOP-B Emboss T/R - Tape and Reel (Alt: BA3474YFV-CE2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.5980 / $0.6808 | Buy Now |
DISTI #
755-BA3474YFV-CE2
|
Mouser Electronics | High Speed Operational Amplifiers Grd Snse 4Ch SSOP-B14 3-36V RoHS: Compliant | 1774 |
|
$0.5600 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5900 | Buy Now |
DISTI #
39546456
|
Verical | Op Amp Quad High Speed Amplifier ±18V/36V Automotive 14-Pin SSOP-B T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 2001 | Americas - 1699 |
|
$0.9720 / $1.1368 | Buy Now |
DISTI #
82788782
|
Verical | Op Amp Quad High Speed Amplifier ±18V/36V Automotive 14-Pin SSOP-B T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 500 |
|
$0.9388 / $1.6875 | Buy Now |
|
Quest Components | 1359 |
|
$0.9930 / $2.6480 | Buy Now | |
DISTI #
C1S625901511129
|
Chip1Stop | High Speed Ground Sense Operational Amplifier RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.7510 / $2.1100 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 4 CIRCUIT 14SSOPB | 1699 |
|
$0.8950 / $1.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA3474YFV-CE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA3474YFV-CE2
ROHM Semiconductor
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, 5 X 6.40 MM, 1.35 MM HEIGHT, ROHS COMPLIANT, SSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Common-mode Reject Ratio-Nom | 97 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.35 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Width | 4.4 mm |