-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6344
|
Newark | Opamp, 500Khz, -40 To 105Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:500Khz, Slew Rate:0.2V/Μs, Supply Voltage Range:3V To 36V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rohm BA2904SFVM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2820 / $0.6660 | Buy Now |
DISTI #
BA2904SFVMCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2716 In Stock |
|
$0.2121 / $0.6400 | Buy Now |
DISTI #
BA2904SFVM-TR
|
Avnet Americas | OP Amp Dual GP ±16V/32V 8-Pin MSOP T/R - Tape and Reel (Alt: BA2904SFVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1638 / $0.1869 | Buy Now |
DISTI #
755-BA2904SFVM-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-32V 2 CHANNELS 20nA 0.7mA RoHS: Compliant | 1959 |
|
$0.2120 / $0.6400 | Buy Now |
|
Future Electronics | BA2904S Series 36 V 500 kHz Ground Sense Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2300 | Buy Now |
|
Bristol Electronics | 4010 |
|
RFQ | ||
|
Quest Components | 3530 |
|
$0.2800 / $0.8000 | Buy Now | |
|
Quest Components | 3208 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
BA2904SFVM-TR
|
Avnet Americas | OP Amp Dual GP ±16V/32V 8-Pin MSOP T/R - Tape and Reel (Alt: BA2904SFVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1638 / $0.1869 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 2 CIRCUIT 8MSOP | 3000 |
|
$0.1042 / $0.1303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BA2904SFVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA2904SFVM-TR
ROHM Semiconductor
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.9 mm | |
Low-Offset | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 25000 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for BA2904SFVM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA2904SFVM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA2904SF-E2 | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, SOP-8 | ROHM Semiconductor | BA2904SFVM-TR vs BA2904SF-E2 |
LM2904DGKR | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, MSOP-8 | ROHM Semiconductor | BA2904SFVM-TR vs LM2904DGKR |