Part Details for BA2903YFVM-CTR by ROHM Semiconductor
Overview of BA2903YFVM-CTR by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2711-1-V-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler, , / | |
PS2711-1-V-F3-A | Renesas Electronics Corporation | High CTR 4-PIN SOP Photocoupler | |
PS2911-1-V-AX | Renesas Electronics Corporation | High CTR, 4-Pin Ultra Small Package Flat-lead Photocoupler, , / |
Price & Stock for BA2903YFVM-CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y7177
|
Newark | Comp, Aec-Q100, Dual, 1.3Us, Msop-8, Comparator Type:Voltage, No. Of Comparators:2 Comparators, Response Time:1.3µs, Supply Voltage Range:2V To 36V, ± 1V To ± 18V, Comparator Case Style:Msop, No. Of Pins:8Pins, Product Range:Aec-Q100Rohs Compliant: Yes |Rohm BA2903YFVM-CTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 / $0.6600 | Buy Now |
DISTI #
BA2903YFVM-CCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9626 In Stock |
|
$0.2620 / $1.2200 | Buy Now |
DISTI #
BA2903YFVM-CTR
|
Avnet Americas | Automotive grade Comparator Dual 18V/36V T/R - Tape and Reel (Alt: BA2903YFVM-CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2573 / $0.2935 | Buy Now |
DISTI #
755-BA2903YFVM-CTR
|
Mouser Electronics | Analog Comparators Open-Collector 0.6nA 2-36V MSOP8 RoHS: Compliant | 4825 |
|
$0.2480 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2580 | Buy Now |
DISTI #
66386180
|
Verical | Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2230 | Americas - 5483 |
|
$0.3025 / $0.4713 | Buy Now |
DISTI #
63056382
|
Verical | Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.3915 / $0.4507 | Buy Now |
DISTI #
62327358
|
Verical | Comparator Dual ±18V/36V Automotive 8-Pin MSOP T/R RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 2201 | Americas - 2815 |
|
$0.3915 / $0.4507 | Buy Now |
|
Quest Components | 6767 |
|
$0.7650 / $2.0400 | Buy Now | |
DISTI #
BA2903YFVM-CTR
|
TTI | Analog Comparators Open-Collector 0.6nA 2-36V MSOP8 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 48000 In Stock |
|
$0.2510 / $0.2860 | Buy Now |
Part Details for BA2903YFVM-CTR
BA2903YFVM-CTR CAD Models
BA2903YFVM-CTR Part Data Attributes
|
BA2903YFVM-CTR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA2903YFVM-CTR
ROHM Semiconductor
Operational Amplifier, 15000uV Offset-Max, PDSO8, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.275 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e2 | |
Length | 2.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.8 mm |