Part Details for BA2902SFV-E2 by ROHM Semiconductor
Overview of BA2902SFV-E2 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for BA2902SFV-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6336
|
Newark | Opamp, 500Khz, -40 To 105Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:500Khz, Slew Rate:0.2V/µs, Supply Voltage Range:3V To 36V, Amplifier Case Style:Ssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Rohm BA2902SFV-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6600 | Buy Now |
DISTI #
BA2902SFV-E2CT-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SSOPB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39 In Stock |
|
$0.3943 / $1.6800 | Buy Now |
DISTI #
BA2902SFV-E2
|
Avnet Americas | OP Amp Quad GP ±16V/32V 14-Pin SSOP-B - Tape and Reel (Alt: BA2902SFV-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.3068 / $0.3493 | Buy Now |
DISTI #
755-BA2902SFV-E2
|
Mouser Electronics | Operational Amplifiers - Op Amps 3-32V 4 CHANNELS 20nA 0.7mA RoHS: Compliant | 95 |
|
$0.3920 / $1.0900 | Buy Now |
|
Future Electronics | BA2902S Series 36 V 500 kHz Ground Sense Operational Amplifier - SSOP-B14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3030 | Buy Now |
|
Quest Components | 1872 |
|
$0.3560 / $0.8900 | Buy Now | |
|
Ameya Holding Limited | Linear Amplifiers Instrumentation, OP Amps, Buffer Amps Min Qty: 1 | 150-Authorized Distributor |
|
$0.3695 / $0.8820 | Buy Now |
DISTI #
C1S625900658900
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant pbFree: Yes Container: Cut Tape | 110 |
|
$0.7590 / $0.9660 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2340 |
|
$0.1780 / $0.4930 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 500KHZ 14SSOP | 51169 |
|
$0.1510 / $0.2260 | Buy Now |
Part Details for BA2902SFV-E2
BA2902SFV-E2 CAD Models
BA2902SFV-E2 Part Data Attributes
|
BA2902SFV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA2902SFV-E2
ROHM Semiconductor
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, SSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 25000 | |
Width | 4.4 mm |