Part Details for BA2901SF-E2 by ROHM Semiconductor
Overview of BA2901SF-E2 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA2901SF-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6333
|
Newark | Comparator, 1.3Us, -40 To 105Deg C, Comparator Type:General Purpose, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:2V To 36V, ±1V To ± 18V, Comparator Case Style:Sop, No. Of Pins:14Pins, Ic Output Rohs Compliant: Yes |Rohm BA2901SF-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4510 / $0.9880 | Buy Now |
DISTI #
BA2901SF-E2CT-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5170 In Stock |
|
$0.3594 / $0.9600 | Buy Now |
DISTI #
BA2901SF-E2
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOP T/R - Tape and Reel (Alt: BA2901SF-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2795 / $0.3182 | Buy Now |
DISTI #
755-BA2901SF-E2
|
Mouser Electronics | Analog Comparators 2-36V 4 CHAN 0.8mV 50nA RoHS: Compliant | 7753 |
|
$0.3580 / $0.9500 | Buy Now |
|
Future Electronics | BA Series 4 Channel 2 to 36 V Ground Sense Quad Voltage Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.3050 / $0.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 98 |
|
$0.2925 / $0.4500 | Buy Now |
|
Quest Components | 78 |
|
$0.3000 / $0.6000 | Buy Now | |
|
Quest Components | 1339 |
|
$0.4120 / $1.0300 | Buy Now | |
|
Ameya Holding Limited | BA Series 4 Channel 2 to 36 V Ground Sense Quad Voltage Comparator - SOIC-14 Min Qty: 1 | 34-Authorized Distributor |
|
$0.4160 / $1.0000 | Buy Now |
Part Details for BA2901SF-E2
BA2901SF-E2 CAD Models
BA2901SF-E2 Part Data Attributes
|
BA2901SF-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA2901SF-E2
ROHM Semiconductor
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.7 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for BA2901SF-E2
This table gives cross-reference parts and alternative options found for BA2901SF-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA2901SF-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJ339CS | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 | Promax-Johnton Electronic Corporation | BA2901SF-E2 vs PJ339CS |
LM3302DRG4 | Quad, General Purpose Differential Comparator 14-SOIC -40 to 85 | Texas Instruments | BA2901SF-E2 vs LM3302DRG4 |
LR339D | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 | LRC Leshan Radio Co Ltd | BA2901SF-E2 vs LR339D |
TLC339MDRG4 | Quad, Micropower, LinCMOS™ Comparator 14-SOIC -55 to 125 | Texas Instruments | BA2901SF-E2 vs TLC339MDRG4 |
TLC3704MDRG4 | QUAD COMPARATOR, 10000uV OFFSET-MAX, 2700ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | BA2901SF-E2 vs TLC3704MDRG4 |
TS374D | QUAD COMPARATOR, 10000uV OFFSET-MAX, 600ns RESPONSE TIME, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | BA2901SF-E2 vs TS374D |
LM339ADP3 | Comparator | Rochester Electronics LLC | BA2901SF-E2 vs LM339ADP3 |
LM339L-S14-R | Comparator, 4 Func, 5000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | BA2901SF-E2 vs LM339L-S14-R |
CA239AM96 | IC,VOLT COMPARATOR,QUAD,BIPOLAR,SOP,14PIN,PLASTIC | Intersil Corporation | BA2901SF-E2 vs CA239AM96 |
LM3302DG4 | QUAD COMPARATOR, 40000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | BA2901SF-E2 vs LM3302DG4 |