Part Details for BA277,115 by NXP Semiconductors
Overview of BA277,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA277,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MIXER DIODE, VERY HIGH FREQUENCY, SILICON | 500 |
|
Buy Now | |
|
Quest Components | MIXER DIODE, VERY HIGH FREQUENCY, SILICON | 109 |
|
$0.0630 / $0.2100 | Buy Now |
Part Details for BA277,115
BA277,115 CAD Models
BA277,115 Part Data Attributes
|
BA277,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BA277,115
NXP Semiconductors
BA277 - Band-switching diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.715 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BA277,115
This table gives cross-reference parts and alternative options found for BA277,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA277,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS390_R1_00001 | Pin Diode, | PanJit Semiconductor | BA277,115 vs 1SS390_R1_00001 |
BA891T/R | DIODE SILICON, VHF BAND, MIXER DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Microwave Mixer Diode | NXP Semiconductors | BA277,115 vs BA891T/R |
HSU88TRF-E | SILICON, MIXER DIODE, ROHS COMPLIANT, URP, 2 PIN | Renesas Electronics Corporation | BA277,115 vs HSU88TRF-E |
1SS390T/R13 | Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BA277,115 vs 1SS390T/R13 |
HSU277TRF-E | SILICON, VHF-UHF BAND, MIXER DIODE, ROHS COMPLIANT, URP, 2 PIN | Renesas Electronics Corporation | BA277,115 vs HSU277TRF-E |
HSC277 | SILICON, VHF-UHF BAND, MIXER DIODE, ULTRA SMALL, SC-79, UFP-2 | Renesas Electronics Corporation | BA277,115 vs HSC277 |
934054935115 | DIODE SILICON, VHF BAND, MIXER DIODE, PLASTIC, SMD, UFP, SC-79, 2 PIN, Microwave Mixer Diode | NXP Semiconductors | BA277,115 vs 934054935115 |
1SS381 | DIODE SILICON, VHF BAND, MIXER DIODE, 1-1G1A, 2 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | BA277,115 vs 1SS381 |
1SS390FHTE61 | Mixer Diode, Silicon, SC-79, 2 PIN | ROHM Semiconductor | BA277,115 vs 1SS390FHTE61 |
1SS390T/R7 | Pin Diode, 35V V(BR), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | BA277,115 vs 1SS390T/R7 |