There are no models available for this part yet.
Overview of BA25DD0T by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BA25DD0T by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AH6331
|
Newark | Ldo, Fixed, 2.5V, 2A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:3V, Input Voltage Max:25V, Fixed Output Voltage Nom.:2.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:2A, Dropout Rohs Compliant: Yes |Rohm BA25DD0T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9700 / $3.2400 | Buy Now | |
DISTI #
BA25DD0T-ND
|
DigiKey | IC REG LINEAR 2.5V 2A TO220FP-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
469 In Stock |
|
$0.7294 / $1.2200 | Buy Now | |
DISTI #
BA25DD0T
|
Avnet Americas | LDO Regulator Pos 2.5V 2A 3-Pin(3+Tab) TO-220FP Tube - Bulk (Alt: BA25DD0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.1375 / $1.2950 | Buy Now | |
DISTI #
755-BA25DD0T
|
Mouser Electronics | LDO Voltage Regulators LDO REG 2.5V 2A 3PIN RoHS: Compliant | 386 |
|
$1.5000 / $3.1200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$1.1300 | Buy Now | ||
Quest Components | 401 |
|
$1.9795 / $3.2100 | Buy Now |
CAD Models for BA25DD0T by ROHM Semiconductor
Part Data Attributes for BA25DD0T by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
TO-220FP
|
Package Description
|
, SIP3,.1ISO-TB
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.7 V
|
Dropout Voltage1-Nom
|
0.45 V
|
Input Voltage Absolute-Max
|
36 V
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
3 V
|
JESD-30 Code
|
R-XSFM-T3
|
JESD-609 Code
|
e2
|
Line Regulation-Max
|
0.05%
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
2 A
|
Output Voltage1-Max
|
2.525 V
|
Output Voltage1-Min
|
2.475 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Equivalence Code
|
SIP3,.1ISO-TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
1%
|
Alternate Parts for BA25DD0T
This table gives cross-reference parts and alternative options found for BA25DD0T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA25DD0T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF25ABP | 2.5V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, SFM3, ROHS COMPLIANT, TO-220FP, 3 PIN | STMicroelectronics | BA25DD0T vs LF25ABP |
Related Parts for BA25DD0T
-
BA25BC0WFP-E2Linear Regulator ICs
-
ATSAM4S8BB-ANRMicrocontrollers
-
SSM3K2615RPower Field-Effect Transistors
-
BAT30S_R1_00001Rectifier Diodes
-
TC7S32FUGates
-
BC807-16E6327Small Signal Bipolar Transistors
-
AZ7709T-1AE-18DEPower/Signal Relays
-
BBU17-3KElectric Fuses
-
T0027STelecom and Datacom Connectors