There are no models available for this part yet.
Overview of BA211TU by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BA211TU by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88F2538
|
Newark | Terminal Block, Din Rail, 3 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:3Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:9.8Mm, Rated Current:20A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Idec BA211TU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | 3 Poles 20A Screw DIN Rail RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
000000000003373462
|
Sager | Fixed Terminal Blocks | 0 |
|
Buy Now |
CAD Models for BA211TU by IDEC Corporation
Part Data Attributes for BA211TU by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|