Part Details for BA178M08FP-E2 by ROHM Semiconductor
Overview of BA178M08FP-E2 by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BA178M08FP-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BA178M08FP-E2CT-ND
|
DigiKey | IC REG LINEAR 8V 500MA TO252-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23 In Stock |
|
$0.3725 / $1.6600 | Buy Now |
DISTI #
BA178M08FP-E2
|
Avnet Americas | Standard Regulator Pos 8V 0.5A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BA178M08FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-BA178M08FP-E2
|
Mouser Electronics | Linear Voltage Regulators REGULATOR 8V RoHS: Compliant | 1963 |
|
$0.3720 / $0.9900 | Buy Now |
|
Future Electronics | BA178M Series 500 mA 8 V Output Surface Mount Positive IC Regulator - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2880 | Buy Now |
DISTI #
77265543
|
Verical | Standard Regulator Pos 8V 0.5A 3-Pin(2+Tab) CPT T/R Min Qty: 33 Package Multiple: 1 Date Code: 2348 | Americas - 2000 |
|
$0.3888 / $0.9650 | Buy Now |
DISTI #
62404202
|
Verical | Standard Regulator Pos 8V 0.5A 3-Pin(2+Tab) CPT T/R Min Qty: 145 Package Multiple: 1 Date Code: 2201 | Americas - 1209 |
|
$0.5043 / $0.5634 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 8V, BIPOLAR, PSSO2 | 1435 |
|
$0.5400 / $1.3500 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 8V, BIPOLAR, PSSO2 | 967 |
|
$0.6200 / $1.5500 | Buy Now |
|
Quest Components | FIXED POSITIVE STANDARD REGULATOR, 8V, BIPOLAR, PSSO2 | 80 |
|
$0.4860 / $0.8100 | Buy Now |
DISTI #
BA178M08FP-E2
|
Avnet Silica | (Alt: BA178M08FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BA178M08FP-E2
BA178M08FP-E2 CAD Models
BA178M08FP-E2 Part Data Attributes
|
BA178M08FP-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA178M08FP-E2
ROHM Semiconductor
Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.16% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 8.4 V | |
Output Voltage1-Min | 7.6 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 5% | |
Width | 5.5 mm |
Alternate Parts for BA178M08FP-E2
This table gives cross-reference parts and alternative options found for BA178M08FP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA178M08FP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA178M08FP | Fixed Positive Standard Regulator, 8VBIPolar, PSSO2, TO-252, 3 PIN | ROHM Semiconductor | BA178M08FP-E2 vs BA178M08FP |