Datasheets
BA178M07FP by: ROHM Semiconductor

Fixed Positive Standard Regulator, 7VBIPolar, PSSO2, TO-252, 3 PIN

Part Details for BA178M07FP by ROHM Semiconductor

Overview of BA178M07FP by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for BA178M07FP

BA178M07FP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BA178M07FP Part Data Attributes

BA178M07FP ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
BA178M07FP ROHM Semiconductor Fixed Positive Standard Regulator, 7VBIPolar, PSSO2, TO-252, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Part Package Code TO-252
Package Description TO-252, SMSIP3H,.38,90TB
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 22 V
Input Voltage-Min 9.5 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e2
Length 6.5 mm
Line Regulation-Max 0.1%
Load Regulation-Max 0.14%
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 7.35 V
Output Voltage1-Min 6.65 V
Output Voltage1-Nom 7 V
Package Body Material PLASTIC/EPOXY
Package Code TO-252
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.5 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Form GULL WING
Terminal Pitch 2.3 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 5%
Width 5.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BA178M07FP by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BA178M07FP by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BA178M07FP would you like to use for your alert(s)?
  • Please alert me when BA178M07FP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BA178M07FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BA178M07FP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BA178M07FP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BA178M07FP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BA178M07FP by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: