Part Details for BA159 by Hitano Enterprise Corp
Overview of BA159 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA159
BA159 CAD Models
BA159 Part Data Attributes
|
BA159
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
BA159
Hitano Enterprise Corp
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BA159
This table gives cross-reference parts and alternative options found for BA159. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA159, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA159 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BA159 vs BA159 |
1N4948GP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC PACKAGE-2 | General Instrument Corp | BA159 vs 1N4948GP |
BA159-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | BA159 vs BA159-T/B |
F1T7G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, MINI PACKAGE-2 | Fagor Electrónica | BA159 vs F1T7G |
BA159-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | BA159 vs BA159-B |
BA159GP-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | BA159 vs BA159GP-E3/73 |
BA159GP-E3/54 | DIODE FAST 0.5A 1000V DO-41 | Vishay Semiconductors | BA159 vs BA159GP-E3/54 |
CR1F-100GPP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Central Semiconductor Corp | BA159 vs CR1F-100GPP |
BA159 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | BA159 vs BA159 |
CR1F-100TR-RPCU | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN | Central Semiconductor Corp | BA159 vs CR1F-100TR-RPCU |