There are no models available for this part yet.
Overview of BA08CC0FP-E2 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BA08CC0FP-E2 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X1190
|
Newark | Fixed Ldo Voltage Regulator, 4V To 25V, 300Mv Dropout, 8Vout, 1Aout, To-252-3 Rohs Compliant: Yes |Rohm BA08CC0FP-E2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
BA08CC0FP-E2CT-ND
|
DigiKey | IC REG LINEAR 8V 1A TO252-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2995 In Stock |
|
$0.6768 / $2.4900 | Buy Now | |
DISTI #
BA08CC0FP-E2
|
Avnet Americas | LDO Regulator Pos 8V 1A 3-Pin(2+Tab) TO-252 T/R - Tape and Reel (Alt: BA08CC0FP-E2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5252 / $0.5979 | Buy Now | |
DISTI #
755-BA08CC0FP-E2
|
Mouser Electronics | LDO Voltage Regulators REG 1A 8V RoHS: Compliant | 2280 |
|
$0.6700 / $1.6000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5180 | Buy Now | ||
Quest Components | 8 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO2 | 2520 |
|
$0.6810 / $2.2700 | Buy Now | ||
Ameya Holding Limited | PMIC Voltage Regulators Linear Min Qty: 1 | 50-Authorized Distributor |
|
$0.7435 / $1.1895 | Buy Now | ||
DISTI #
C1S625900658797
|
Chip1Stop | LDO Regulator Pos 8V 1A 3-Pin(2+Tab) CPT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3560 |
|
$0.4030 / $0.8800 | Buy Now | |
DISTI #
C1S625901079313
|
Chip1Stop | LDO Regulator Pos 8V 1A 3-Pin(2+Tab) CPT T/R RoHS: Compliant pbFree: Yes | 200 |
|
$1.1400 / $1.3500 | Buy Now |
CAD Models for BA08CC0FP-E2 by ROHM Semiconductor
Part Data Attributes for BA08CC0FP-E2 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
TO-252
|
Package Description
|
TO-252, 3 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.5 V
|
Dropout Voltage1-Nom
|
0.3 V
|
Input Voltage Absolute-Max
|
35 V
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
4 V
|
JESD-30 Code
|
R-PSSO-G2
|
Length
|
6.5 mm
|
Line Regulation-Max
|
0.1%
|
Load Regulation-Max
|
0.1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
8.16 V
|
Output Voltage1-Min
|
7.84 V
|
Output Voltage1-Nom
|
8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.5 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tolerance-Max
|
2%
|
Width
|
5.5 mm
|
Alternate Parts for BA08CC0FP-E2
This table gives cross-reference parts and alternative options found for BA08CC0FP-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA08CC0FP-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1107-2.8VUATR | 2.8 V FIXED POSITIVE LDO REGULATOR, 0.48 V DROPOUT, PDSO8, MSOP-8 | Microchip Technology Inc | BA08CC0FP-E2 vs TC1107-2.8VUATR |
MIC29150-3.3WU | 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 | Microchip Technology Inc | BA08CC0FP-E2 vs MIC29150-3.3WU |
CS5203A-2GDPR3 | Fixed Positive LDO Regulator, 1.5V, 1.15V Dropout, BIPolar, PSSO2 | onsemi | BA08CC0FP-E2 vs CS5203A-2GDPR3 |
LF25ABDT-TR | Very low drop voltage regulator with inhibit | STMicroelectronics | BA08CC0FP-E2 vs LF25ABDT-TR |
NCV8664CST50T3G | LDO Regulator, 150 mA, Low Dropout, Low Iq 5.0 V, 4000-REEL, Automotive Qualified | onsemi | BA08CC0FP-E2 vs NCV8664CST50T3G |
MIC29310-3.3WU | 3.3V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PSSO3 | Microchip Technology Inc | BA08CC0FP-E2 vs MIC29310-3.3WU |
MIC2954-02WS-TR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO3 | Microchip Technology Inc | BA08CC0FP-E2 vs MIC2954-02WS-TR |
NCP1086ST-33T3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PDSO3, TO-261, SOT-223, 4 PIN | onsemi | BA08CC0FP-E2 vs NCP1086ST-33T3 |
MIC29310-5.0BT | Fixed Positive LDO Regulator, 5V, 1V Dropout, BIPolar, PSFM3, TO-220, 3 PIN | Microchip Technology Inc | BA08CC0FP-E2 vs MIC29310-5.0BT |
CS5203A-2GDPR3G | 1.5V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 | onsemi | BA08CC0FP-E2 vs CS5203A-2GDPR3G |
Related Parts for BA08CC0FP-E2
-
AS7808ADTR-G1Linear Regulator ICs
-
STM8L052R8T6Microcontrollers
-
MPM3820GQV-ZSwitching Regulator or Controllers
-
MIC2039EYMTPower Management Circuits
-
ADUM1400BRWZ-RLOther Analog ICs
-
BA3129F-E2Operational Amplifiers
-
2SK3065Power Field-Effect Transistors
-
UCL1E151MNL1GSFixed Capacitors
-
1SS352Rectifier Diodes