Part Details for B9B-ZR-SM4-TFT(LF)(SN) by JST Manufacturing
Overview of B9B-ZR-SM4-TFT(LF)(SN) by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW8832SAT-LB1-GRSHT | Renesas Electronics Corporation | TFT Display Controller | |
TW8833S-NB1-CR | Renesas Electronics Corporation | TFT Display Controller | |
TW8833-NB1-CR | Renesas Electronics Corporation | TFT Display Controller |
Price & Stock for B9B-ZR-SM4-TFT(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 9 Position 1.5mm Top-Entry Surface Mount Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6150 / $0.6500 | Buy Now |
DISTI #
73597516
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 1.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 91 Package Multiple: 1 Date Code: 2301 | Americas - 1935 |
|
$0.8068 / $0.9436 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 9 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 1552 |
|
$0.8278 / $2.3650 | Buy Now |
Part Details for B9B-ZR-SM4-TFT(LF)(SN)
B9B-ZR-SM4-TFT(LF)(SN) CAD Models
B9B-ZR-SM4-TFT(LF)(SN) Part Data Attributes
|
B9B-ZR-SM4-TFT(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B9B-ZR-SM4-TFT(LF)(SN)
JST Manufacturing
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.146 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.65 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |