Part Details for B88069X8740B502 by TDK Corporation
Overview of B88069X8740B502 by TDK Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X8740B502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90H9670
|
Avnet Americas | Surge Arrestor 3-Electrode Surge Arrestor 230VDC 25KA Thru-Hole - Bulk (Alt: 90H9670) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1 Partner Stock |
|
$2.6200 / $3.1900 | Buy Now |
DISTI #
B88069X8740B502
|
Avnet Americas | Surge Arrestor 3-Electrode Surge Arrestor 230VDC 25KA Thru-Hole - Trays (Alt: B88069X8740B502) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.5500 | Buy Now |
DISTI #
871-B88069X8740B502
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T23-A230X RoHS: Compliant | 4644 |
|
$1.0600 / $2.0300 | Buy Now |
DISTI #
E02:0323_00008825
|
Arrow Electronics | Gas Discharge Tubes 230VDC 20kADC 10AAC 1.5pF Radial Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2439 | Europe - 46135 |
|
$0.9900 / $2.2782 | Buy Now |
DISTI #
V36:1790_06321317
|
Arrow Electronics | Gas Discharge Tubes 230VDC 20kADC 10AAC 1.5pF Radial Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2438 | Americas - 522 |
|
$1.0192 / $2.2721 | Buy Now |
DISTI #
84980974
|
Verical | Gas Discharge Tubes 230VDC 20kADC 10AAC 1.5pF Radial Thru-Hole RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2439 | Americas - 46128 |
|
$1.0013 / $2.0340 | Buy Now |
DISTI #
84978451
|
Verical | Gas Discharge Tubes 230VDC 20kADC 10AAC 1.5pF Radial Thru-Hole RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2438 | Americas - 522 |
|
$1.0192 / $2.0031 | Buy Now |
DISTI #
77780378
|
Verical | Gas Discharge Tubes 230VDC 20kADC 10AAC 1.5pF Radial Thru-Hole RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 454 |
|
$1.9529 / $2.2000 | Buy Now |
|
Bristol Electronics | 2589 |
|
RFQ | ||
DISTI #
B88069X8740B502
|
TTI | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T23-A230X RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.3400 | Buy Now |
Part Details for B88069X8740B502
B88069X8740B502 CAD Models
B88069X8740B502 Part Data Attributes
|
B88069X8740B502
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B88069X8740B502
TDK Corporation
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
JESD-30 Code | O-XXSS-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 10 |