Part Details for B88069X6071T203 by TDK Epcos
Overview of B88069X6071T203 by TDK Epcos
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B88069X6071T203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R6952
|
Newark | 2 Elect/150V/Tape & Reel |Epcos B88069X6071T203 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3250 / $0.3510 | Buy Now |
DISTI #
67P4363
|
Newark | Gas Discharge Tube, 150V, Product Range:B88069X Series, Dc Breakover Voltage:150V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:2Ka, Impulse Sparkover Voltage:600V, Svhc:No Svhc (27-Jun-2018), Capacitance:1Pf, Discharge Rohs Compliant: Yes |Epcos B88069X6071T203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5050 / $0.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 242 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | GAS DISCHARGE TUBE SUPPRESSOR, SURGE ARRESTER, 2-ELECTRODE | 193 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | GAS DISCHARGE TUBE SUPPRESSOR, SURGE ARRESTER, 2-ELECTRODE | 193 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | GAS DISCHARGE TUBE SUPPRESSOR, SURGE ARRESTER, 2-ELECTRODE | 80 |
|
$1.2000 / $2.4000 | Buy Now |
Part Details for B88069X6071T203
B88069X6071T203 CAD Models
B88069X6071T203 Part Data Attributes
|
B88069X6071T203
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B88069X6071T203
TDK Epcos
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Part Package Code | DSS | |
Package Description | SON, | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | TDK | |
JESD-30 Code | R-XDSO-N2 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 3.5 mm | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 2.7 mm |