-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B86310A0043R000
|
Avnet Americas | Power Line Filter 50Hz/60Hz 43A 530VAC Terminal Block Panel Mount - Boxed Product (Development Kits) (Alt: B86310A0043R000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$829.2100 | Buy Now |
DISTI #
871-B86310A0043R000
|
Mouser Electronics | Power Line Filters Booster reactor 43 A, 1,71 mH RoHS: Compliant | 0 |
|
$576.0900 / $596.6800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B86310A0043R000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B86310A0043R000
TDK Corporation
Three Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 310 mm | |
High Pot | 2500 V | |
Length | 297 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 43 A | |
Rated Voltage | 530 V | |
Width | 151 mm |