Part Details for B85321-A2205-A630 by TDK Epcos
Overview of B85321-A2205-A630 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B85321-A2205-A630
B85321-A2205-A630 CAD Models
B85321-A2205-A630 Part Data Attributes
|
B85321-A2205-A630
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B85321-A2205-A630
TDK Epcos
250V, 50 HZ, SINGLE PHASE EMI FILTER, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | METAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | PI-TYPE CIRCUIT | |
Approvals | EN | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 100 MHz | |
Frequency-Min | 0.1 MHz | |
High Pot | 2500 V | |
Insertion Loss@Frequency-Max | 100 dB | |
Insertion Loss@Frequency-Min | 30 dB | |
Manufacturer Series | B85321 | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50 Hz | |
Rated Current | 63 A | |
Rated Voltage | 250 V | |
Terminal Finish | NOT SPECIFIED |
Alternate Parts for B85321-A2205-A630
This table gives cross-reference parts and alternative options found for B85321-A2205-A630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B85321-A2205-A630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B85321A2205A630 | AC Feed Through Capacitor, 250V, METAL PACKAGE-2 | TDK Corporation | B85321-A2205-A630 vs B85321A2205A630 |