Part Details for B84312F0090B004 by TDK Epcos
Overview of B84312F0090B004 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84312F0090B004
B84312F0090B004 CAD Models
B84312F0090B004 Part Data Attributes
|
B84312F0090B004
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84312F0090B004
TDK Epcos
2 FUNCTIONS, 0.1A, TELECOM FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 17 Ω | |
Filter Type | TELECOM FILTER | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 600 OHM Ω | |
Rated Current | 0.1 A | |
Rated Voltage | 100 V |