Part Details for B84312C0060B01 by TDK Epcos
Overview of B84312C0060B01 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84312C0060B01
B84312C0060B01 CAD Models
B84312C0060B01 Part Data Attributes
|
B84312C0060B01
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84312C0060B01
TDK Epcos
2 FUNCTIONS, 0.1A, TELECOM FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 56 mm | |
Length | 262 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.1 A | |
Rated Voltage | 100 V |