Part Details for B84299D1160B001 by TDK Corporation
Overview of B84299D1160B001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84299D1160B001
B84299D1160B001 CAD Models
B84299D1160B001 Part Data Attributes
|
B84299D1160B001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84299D1160B001
TDK Corporation
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 155 mm | |
High Pot | 1200 V | |
Length | 850 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 16 A | |
Rated Voltage | 250 V |
Alternate Parts for B84299D1160B001
This table gives cross-reference parts and alternative options found for B84299D1160B001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84299D1160B001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84299D1160B001 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER | TDK Epcos | B84299D1160B001 vs B84299D1160B001 |
B84299-D1160-B1 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER | TDK Epcos | B84299D1160B001 vs B84299-D1160-B1 |