Part Details for B84144A0180R000 by TDK Epcos
Overview of B84144A0180R000 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B84144A0180R000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-B84144A0180R000-ND
|
DigiKey | LINE FILTER 440/250VAC 180A CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$760.5640 / $787.7300 | Buy Now |
DISTI #
B84144A0180R000
|
TME | Filter: anti-interference, three-phase, 250VAC, Ioper.max: 180A Min Qty: 1 | 0 |
|
$933.5300 | RFQ |
Part Details for B84144A0180R000
B84144A0180R000 CAD Models
B84144A0180R000 Part Data Attributes
|
B84144A0180R000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84144A0180R000
TDK Epcos
250V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 141 mm | |
High Pot | 2550 V | |
Leakage Current-Max | 8.8 mA | |
Length | 301 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 180 A | |
Rated Voltage | 440 V | |
Width | 141 mm |
Alternate Parts for B84144A0180R000
This table gives cross-reference parts and alternative options found for B84144A0180R000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84144A0180R000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84144-A180-R | Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84144A0180R000 vs B84144-A180-R |