B84143B0400S021
Description: 690V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE

Overview of B84143B0400S021 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B84143B0400S021 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # B84143B0400S021-ND
DigiKey LINE FILTER 760/440VAC 400A CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $1,183.6600
$1,183.6600 Buy Now

CAD Models for B84143B0400S021 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B84143B0400S021 by TDK Epcos

B84143B0400S021
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
compliant
Samacsys Manufacturer
TDK
Approvals
UL; CUL
Filter Type
THREE PHASE EMI FILTER
Height
116 mm
High Pot
2890 V
Leakage Current-Max
28 mA
Length
300 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Rated Current
400 A
Rated Voltage
690 V
Width
210 mm
Want to compare parts?
  1. B84143B0400S021
    TDK Epcos
    690V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE
    VS

Alternate Parts for B84143B0400S021

This table gives cross-reference parts and alternative options found for B84143B0400S021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84143B0400S021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B84143-B400-S21 Three Phase EMI Filter, 690V, 50/60HzHz, METAL PACKAGE TDK Corporation B84143B0400S021 vs B84143-B400-S21
Part Number Description Manufacturer Compare
B84299K0062C000 Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE TDK Epcos B84143B0400S021 vs B84299K0062C000
B84143-V12-R27 440V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE TDK Epcos B84143B0400S021 vs B84143-V12-R27
B84299-C1160-B1 250V, 50/60Hz, SINGLE PHASE EMI FILTER TDK Epcos B84143B0400S021 vs B84299-C1160-B1
B84299-K37 250V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE TDK Epcos B84143B0400S021 vs B84299-K37
B84299-C1160-E3 250V, 50/60Hz, THREE PHASE EMI FILTER TDK Epcos B84143B0400S021 vs B84299-C1160-E3
B84299K00350000 Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE TDK Epcos B84143B0400S021 vs B84299K00350000
B84143-A180-R21 440V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE TDK Epcos B84143B0400S021 vs B84143-A180-R21
B84142-B16-R 250V, 50/60Hz, SINGLE PHASE EMI FILTER TDK Epcos B84143B0400S021 vs B84142-B16-R
B84143-B180-S20 Three Phase EMI Filter, 530V, 50/60HzHz, METAL PACKAGE TDK Corporation B84143B0400S021 vs B84143-B180-S20
B84143-B150-S20 530V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE TDK Epcos B84143B0400S021 vs B84143-B150-S20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B84143B0400S021 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B84143B0400S021 by TDK Epcos

Select Manufacturer
Which Manufacturer of B84143B0400S021 would you like to use for your alert(s)?
  • Please alert me when B84143B0400S021 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B84143B0400S021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B84143B0400S021 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B84143B0400S021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B84143B0400S021.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B84143B0400S021 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: