Part Details for B84143-A12-R by TDK Epcos
Overview of B84143-A12-R by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for B84143-A12-R
B84143-A12-R CAD Models
B84143-A12-R Part Data Attributes
|
B84143-A12-R
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84143-A12-R
TDK Epcos
275V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Approvals | UL; CSA; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 81 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 3.5 mA | |
Length | 141 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 12 A | |
Rated Voltage | 275 V |
Alternate Parts for B84143-A12-R
This table gives cross-reference parts and alternative options found for B84143-A12-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84143-A12-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84143-A12-R | Three Phase EMI Filter, 275V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84143-A12-R vs B84143-A12-R |
B84143A0012R000 | Three Phase EMI Filter, 275V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84143-A12-R vs B84143A0012R000 |