Part Details for B84131-M1-G125 by TDK Epcos
Overview of B84131-M1-G125 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV1G125AVSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series, USON, /Embossed Tape | |
843004AG-125LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
74LV2G125AUSE-E | Renesas Electronics Corporation | Uni-Logic 74LV-A LVT-A 1G/1GW/2G Series |
Part Details for B84131-M1-G125
B84131-M1-G125 CAD Models
B84131-M1-G125 Part Data Attributes
|
B84131-M1-G125
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84131-M1-G125
TDK Epcos
250V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 80 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 3.5 mA | |
Length | 149 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 25 A | |
Rated Voltage | 250 V | |
Width | 104 mm |
Alternate Parts for B84131-M1-G125
This table gives cross-reference parts and alternative options found for B84131-M1-G125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84131-M1-G125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84299K0062C000 | Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84131-M1-G125 vs B84299K0062C000 |
B84299D1160E003 | Three Phase EMI Filter, 250V, 50/60HzHz, | TDK Corporation | B84131-M1-G125 vs B84299D1160E003 |
B84299-K66 | Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84131-M1-G125 vs B84299-K66 |
B84143-A120-R | 275V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE | TDK Epcos | B84131-M1-G125 vs B84143-A120-R |
B84144-G500-S | Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84131-M1-G125 vs B84144-G500-S |
B84261-C23-E11 | 250V, 50/60Hz, THREE PHASE EMI FILTER | TDK Epcos | B84131-M1-G125 vs B84261-C23-E11 |
B84144G1000S000 | Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE | TDK Epcos | B84131-M1-G125 vs B84144G1000S000 |
B84143-A50-R105 | 520V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE-6 | TDK Epcos | B84131-M1-G125 vs B84143-A50-R105 |
B84143-B250-S20 | Three Phase EMI Filter, 530V, 50/60HzHz, METAL PACKAGE | TDK Corporation | B84131-M1-G125 vs B84143-B250-S20 |
B84143-A36-R105 | Three Phase EMI Filter, 520V, 50/60HzHz, METAL PACKAGE-6 | TDK Corporation | B84131-M1-G125 vs B84143-A36-R105 |