B84114D0000K010
Description: Single Phase EMI Filter, 250V, 50/60HzHz

Overview of B84114D0000K010 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B84114D0000K010 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B84114D0000K010 by TDK Epcos

B84114D0000K010
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
compliant
Additional Feature
TAB CONNECTORS ON LOAD SIDE, IEC CONNECTOR ON LINE SIDE
Approvals
UL; CSA; ENEC-10
Filter Type
SINGLE PHASE EMI FILTER
Height
32 mm
High Pot
2700 V
Leakage Current-Max
0.5 mA
Length
79.5 mm
Mounting Type
PANEL MOUNT
Operating Frequency
50/60Hz Hz
Rated Current
1 A
Rated Voltage
250 V
Want to compare parts?
  1. B84114D0000K010
    TDK Epcos
    Single Phase EMI Filter, 250V, 50/60HzHz
    VS

Alternate Parts for B84114D0000K010

This table gives cross-reference parts and alternative options found for B84114D0000K010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84114D0000K010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B84114-D-K10 Single Phase EMI Filter, 250V, 50/60HzHz, TDK Corporation B84114D0000K010 vs B84114-D-K10
Part Number Description Manufacturer Compare
B84114-D-K10 Single Phase EMI Filter, 250V, 50/60HzHz, TDK Corporation B84114D0000K010 vs B84114-D-K10
B84114-D-K10 250V, 50/60Hz, SINGLE PHASE EMI FILTER TDK Epcos B84114D0000K010 vs B84114-D-K10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B84114D0000K010 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B84114D0000K010 by TDK Epcos

  • Please alert me when B84114D0000K010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B84114D0000K010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B84114D0000K010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B84114D0000K010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B84114D0000K010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B84114D0000K010 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: