-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B84114D0000B020
|
Avnet Americas | 2-LINE EMC FILTER 2A 115/250V - Boxed Product (Development Kits) (Alt: B84114D0000B020) Min Qty: 32 Package Multiple: 32 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$37.2914 | Buy Now |
DISTI #
B84114D0000B020
|
Avnet Americas | Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount - Boxed Product (Development Kits) (Alt: B84114D0000B020) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$37.2914 | Buy Now |
DISTI #
871-B84114DB20
|
Mouser Electronics | Power Line Filters 2A 115/250V 2-LINE RoHS: Compliant | 0 |
|
$26.3400 / $26.8400 | Order Now |
DISTI #
B84114D0000B020
|
Avnet Abacus | Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount (Alt: B84114D0000B020) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84114D0000B020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B84114D0000B020
TDK Corporation
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | TAB CONNECTORS ON FACE ENDS, MOUNTING TABS ON FACE ENDS | |
Approvals | UL; CSA; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 28.6 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 63.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Width | 50.8 mm |
This table gives cross-reference parts and alternative options found for B84114D0000B020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84114D0000B020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84114-D-B20 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER | TDK Epcos | B84114D0000B020 vs B84114-D-B20 |