-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6919
|
Newark | Power Line Filter, Medical, 3A, Qc Rohs Compliant: Yes |Epcos B84111F0000M030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$15.3800 / $17.7200 | Buy Now |
DISTI #
495-3486-ND
|
DigiKey | LINE FILTER 250VDC/VAC 3A CHAS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
39 In Stock |
|
$14.7925 / $17.0400 | Buy Now |
DISTI #
B84111F0000M030
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 3A Min Qty: 40 | 0 |
|
$16.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B84111F0000M030
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84111F0000M030
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | MEDICAL VERSION | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 26 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.002 mA | |
Length | 43.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 35 mm |