Part Details for B84111F0000B120 by TDK Epcos
Overview of B84111F0000B120 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B84111F0000B120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6916
|
Newark | Power Line Filter, 1 -Stage, 20A, 250Vac, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Epcos B84111F0000B120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$20.6900 / $23.5200 | Buy Now |
DISTI #
495-5789-ND
|
DigiKey | LINE FILTER 250VDC/VAC 20A CHAS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
127 In Stock |
|
$19.7337 / $27.3300 | Buy Now |
DISTI #
B84111F0000B120
|
TME | Filter: anti-interference, single-phase, 250VAC, Ioper.max: 20A Min Qty: 1 | 0 |
|
$22.7400 / $26.3200 | RFQ |
Part Details for B84111F0000B120
B84111F0000B120 CAD Models
B84111F0000B120 Part Data Attributes
|
B84111F0000B120
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84111F0000B120
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER, METAL PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; CUL; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 26 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 48 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 45 mm |
Alternate Parts for B84111F0000B120
This table gives cross-reference parts and alternative options found for B84111F0000B120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84111F0000B120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84111-A-A120 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER | TDK Epcos | B84111F0000B120 vs B84111-A-A120 |