Part Details for B84111A0000L060 by TDK Epcos
Overview of B84111A0000L060 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B84111A0000L060
B84111A0000L060 CAD Models
B84111A0000L060 Part Data Attributes
|
B84111A0000L060
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84111A0000L060
TDK Epcos
Single Phase EMI Filter, 250V, 50/60HzHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | LITZ WIRES ON FACE ENDS | |
Approvals | UL; CSA; ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 28.6 mm | |
High Pot | 2700 V | |
Leakage Current-Max | 0.5 mA | |
Length | 50 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 6 A | |
Rated Voltage | 250 V |
Alternate Parts for B84111A0000L060
This table gives cross-reference parts and alternative options found for B84111A0000L060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84111A0000L060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84111-A-L60 | Single Phase EMI Filter, 250V, 50/60HzHz | TDK Epcos | B84111A0000L060 vs B84111-A-L60 |