B84110A0000A020
Description: 250V, 50/60Hz, SINGLE PHASE EMI FILTER

Overview of B84110A0000A020 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B84110A0000A020 by TDK Epcos

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH6907
Newark Pcb Power Line Filter, Standard, 2A/50V Rohs Compliant: Yes |Epcos B84110A0000A020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 373
  • 1 $11.1400
  • 10 $9.7600
  • 25 $9.1900
  • 50 $8.6400
  • 100 $7.8000
  • 250 $7.7300
$7.7300 / $11.1400 Buy Now
DISTI # 495-2798-ND
DigiKey LINE FILTER 250VDC/VAC 2A TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk 2166
In Stock
  • 1 $10.7100
  • 10 $9.3730
  • 25 $8.8380
  • 50 $8.3022
  • 165 $7.4988
  • 330 $7.4392
$7.4392 / $10.7100 Buy Now

CAD Models for B84110A0000A020 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B84110A0000A020 by TDK Epcos

B84110A0000A020
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Reach Compliance Code
compliant
Samacsys Manufacturer
TDK
Additional Feature
INDUCTANCE 5.6 MILLI HENRY
Approvals
UL; CSA; ENEC-10
Filter Type
SINGLE PHASE EMI FILTER
Height
23 mm
High Pot
2700 V
JESD-609 Code
e3
Leakage Current-Max
0.5 mA
Length
56 mm
Mounting Type
THROUGH HOLE MOUNT
Operating Frequency
50/60Hz Hz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-25 °C
Rated Current
2 A
Rated Voltage
250 V
Terminal Finish
TIN
Width
30 mm
Want to compare parts?
  1. B84110A0000A020
    TDK Epcos
    250V, 50/60Hz, SINGLE PHASE EMI FILTER
    VS

Alternate Parts for B84110A0000A020

This table gives cross-reference parts and alternative options found for B84110A0000A020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84110A0000A020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B84110-A-A20 250V, 50/60Hz, SINGLE PHASE EMI FILTER TDK Epcos B84110A0000A020 vs B84110-A-A20
Part Number Description Manufacturer Compare
B84143-A180-R21 440V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE TDK Epcos B84110A0000A020 vs B84143-A180-R21
B84143-A16-R105 Three Phase EMI Filter, 520V, 50/60HzHz, METAL PACKAGE-6 TDK Corporation B84110A0000A020 vs B84143-A16-R105
B84261C0025E011 250V, 50/60Hz, THREE PHASE EMI FILTER TDK Epcos B84110A0000A020 vs B84261C0025E011
B84131M0001H135 Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE TDK Epcos B84110A0000A020 vs B84131M0001H135
B84299K0067 Single Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE TDK Epcos B84110A0000A020 vs B84299K0067
B84143-B36-R112 Three Phase EMI Filter, 300V, 50/60HzHz, METAL PACKAGE TDK Epcos B84110A0000A020 vs B84143-B36-R112
B84143-B36-R110 300V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE TDK Epcos B84110A0000A020 vs B84143-B36-R110
B84143-B400-S20 530V, 50/60Hz, THREE PHASE EMI FILTER, METAL PACKAGE TDK Epcos B84110A0000A020 vs B84143-B400-S20
B84143-B180-S24 Three Phase EMI Filter, 760V, 50/60HzHz, METAL PACKAGE TDK Corporation B84110A0000A020 vs B84143-B180-S24
B84144-A80-R Three Phase EMI Filter, 250V, 50/60HzHz, METAL PACKAGE TDK Epcos B84110A0000A020 vs B84144-A80-R

Related Parts for B84110A0000A020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B84110A0000A020 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B84110A0000A020 by TDK Epcos

Select Manufacturer
Which Manufacturer of B84110A0000A020 would you like to use for your alert(s)?
  • Please alert me when B84110A0000A020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B84110A0000A020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B84110A0000A020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B84110A0000A020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B84110A0000A020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B84110A0000A020 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: