Part Details for B84110-A-A60 by TDK Epcos
Overview of B84110-A-A60 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for B84110-A-A60
B84110-A-A60 CAD Models
B84110-A-A60 Part Data Attributes
|
B84110-A-A60
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B84110-A-A60
TDK Epcos
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 1.9 MILLI HENRY | |
Approvals | ENEC-10 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 23 mm | |
High Pot | 2700 V | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Length | 56 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin (Sn) | |
Width | 30 mm |
Alternate Parts for B84110-A-A60
This table gives cross-reference parts and alternative options found for B84110-A-A60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B84110-A-A60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B84110A0000A060 | 250V, 50/60Hz, SINGLE PHASE EMI FILTER | TDK Epcos | B84110-A-A60 vs B84110A0000A060 |