Part Details for B82793-C0105-N265 by TDK Epcos
Overview of B82793-C0105-N265 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B82793-C0105-N265
B82793-C0105-N265 CAD Models
B82793-C0105-N265 Part Data Attributes:
|
B82793-C0105-N265
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B82793-C0105-N265
TDK Epcos
1 FUNCTIONS, 0.7A, TELECOM FILTER, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | TELECOM FILTER | |
Height | 4.9 mm | |
Inductance | 1000 µH | |
JESD-609 Code | e3 | |
Length | 7.1 mm | |
Manufacturer Series | B82793-C0 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Frequency | 50/60 Hz | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L7.1XB6.0XH4.9 (mm)/L0.28XB0.236XH0.193 (inch) | |
Rated Current | 0.7 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN |